Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No60.232.11Copy
Manufacturer Standard Lead Time31 weeks
Order Code3703403
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.830 (CNY180.6079) |
| 10+ | CNY148.500 (CNY167.805) |
| 25+ | CNY139.200 (CNY157.296) |
| 50+ | CNY131.850 (CNY148.9905) |
| 100+ | CNY124.570 (CNY140.7641) |
| 250+ | CNY119.920 (CNY135.5096) |
| 500+ | CNY115.880 (CNY130.9444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.83 (CNY180.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No60.232.11Copy
Manufacturer Standard Lead Time31 weeks
Order Code3703403
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
For Use WithAMP 917 Circular Connectors
Contact MaterialBrass
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
For Use With
AMP 917 Circular Connectors
Contact Gender
Socket
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003198
