Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.225.11Copy
Order Code3727971
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.230 (CNY68.0599) |
| 10+ | CNY57.910 (CNY65.4383) |
| 25+ | CNY55.320 (CNY62.5116) |
| 50+ | CNY50.890 (CNY57.5057) |
| 100+ | CNY46.660 (CNY52.7258) |
| 500+ | CNY43.110 (CNY48.7143) |
| 1000+ | CNY41.480 (CNY46.8724) |
| 2500+ | CNY39.840 (CNY45.0192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.23 (CNY68.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.225.11Copy
Order Code3727971
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
For Use WithAMP htec 740 Bulkhead / Plug / R/A Plug and 940 Bulkhead / Plug / R/A Plug Circular Connectors
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
For Use With
AMP htec 740 Bulkhead / Plug / R/A Plug and 940 Bulkhead / Plug / R/A Plug Circular Connectors
Contact Gender
Socket
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
