Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.216.11Copy
Order Code3727969
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.650 (CNY25.5945) |
| 10+ | CNY21.560 (CNY24.3628) |
| 25+ | CNY20.600 (CNY23.278) |
| 50+ | CNY18.900 (CNY21.357) |
| 100+ | CNY17.190 (CNY19.4247) |
| 500+ | CNY15.620 (CNY17.6506) |
| 1000+ | CNY15.010 (CNY16.9613) |
| 2500+ | CNY14.470 (CNY16.3511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.65 (CNY25.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.216.11Copy
Order Code3727969
Technical Datasheet
Product Range-
Contact GenderSocket
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 623, 923 Plug and 723, 740 htec Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
-
Wire Size AWG Max
-
For Use With
AMP 623, 923 Plug and 723, 740 htec Circular Connectors
Contact Material
Brass
Contact Gender
Socket
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
