Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.185.23.004Copy
Order Code3703398
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.000 (CNY214.700) |
| 10+ | CNY166.250 (CNY187.8625) |
| 25+ | CNY162.930 (CNY184.1109) |
| 100+ | CNY159.600 (CNY180.348) |
| 250+ | CNY156.280 (CNY176.5964) |
| 500+ | CNY152.950 (CNY172.8335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.00 (CNY214.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.185.23.004Copy
Order Code3703398
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 923 Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
Technical Specifications
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP 923 Circular Connectors
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029085
