Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.102.23.004Copy
Order Code3703392
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY162.820 (CNY183.9866) |
| 25+ | CNY150.500 (CNY170.065) |
| 50+ | CNY140.800 (CNY159.104) |
| 100+ | CNY131.100 (CNY148.143) |
| 250+ | CNY124.970 (CNY141.2161) |
| 500+ | CNY119.830 (CNY135.4079) |
Price for:Each
Minimum: 4
Multiple: 4
CNY651.28 (CNY735.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.102.23.004Copy
Order Code3703392
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 958 Circular Plug Connectors
Contact MaterialBrass
Technical Specifications
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP 958 Circular Plug Connectors
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035345
