Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.013.11Copy
Order Code3703669
Also Known As60-0013-011-000
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.700 (CNY8.701) |
| 2500+ | CNY7.270 (CNY8.2151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.65 (CNY14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.013.11Copy
Order Code3703669
Also Known As60-0013-011-000
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 623, 627 Circular Plug and Receptacle Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP 623, 627 Circular Plug and Receptacle Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000395
