Print Page
ILPL-K501-RGB1-SK105-01
LED, Red, Green, Blue, SMD, Round
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPL-K501-RGB1-SK105-01Copy
Order Code
Re-Reel4469760RL
Cut Tape4469760
Your Part Number
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.870 | CNY4.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.870 (CNY5.5031) |
| 10+ | CNY3.980 (CNY4.4974) |
| 25+ | CNY3.730 (CNY4.2149) |
| 50+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.870 (CNY3.2431) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPL-K501-RGB1-SK105-01Copy
Order Code
Re-Reel4469760RL
Cut Tape4469760
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRound
Forward Current / Colour-
Luminous Intensity / Colour-
Forward Voltage / Colour-
Wavelength / Colour-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
-
Wavelength / Colour
-
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
-
Forward Voltage / Colour
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16