Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV1288FBLL-45TLICopy
Manufacturer Standard Lead Time14 weeks
Order Code4178360
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 312+ | CNY38.930 (CNY43.9909) |
Price for:Each
Minimum: 312
Multiple: 312
CNY12,146.16 (CNY13,725.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV1288FBLL-45TLICopy
Manufacturer Standard Lead Time14 weeks
Order Code4178360
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Configuration128K x 8bit
IC Case / PackageTSOP
Supply Voltage Max3.6V
Supply Voltage Nom3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
IC Case / Package
TSOP
Supply Voltage Nom
3V
Operating Temperature Max
85°C
Memory Configuration
128K x 8bit
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003727