IS61LV5128AL-10TLI

IC, SRAM, 4 Mbit, 512K x 8bit, 10 ns Access Time, 3.135 V to 3.6 V supply, TSOP-44

Image is for illustrative purposes only. Please refer to product description.
INTEGRATED SILICON SOLUTION / ISSI IS61LV5128AL-10TLI IC, SRAM, 4 Mbit, 512K x 8bit, 10 ns Access Time, 3.135 V to 3.6 V supply, TSOP-44
Manufacturer Part NoIS61LV5128AL-10TLICopy
Manufacturer Standard Lead Time58 weeks
Order Code1077676
Your Part Number
117 In Stock

Need more?

117 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY65.930 (CNY74.5009)
Price for:Each
Minimum: 1
Multiple: 1
CNY65.93 (CNY74.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • The IS61LV5128AL-10TLI is a 512K x 8 very high-speed low power high-speed CMOS Static Random Access Memory (SRAM) organized by 524288-word by 8-bit. The IS61LV5128AL is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250µW typical with CMOS input levels. The IS61LV5128AL operates from a single 3.3V power supply and all inputs are TTL-compatible.

    • High-speed access times - 10ns
    • High-performance, low-power CMOS process
    • Multiple center power and ground pins for greater noise immunity
    • Easy memory expansion with CE and OE
    • CE Power-down
    • Fully static operation: no clock or refresh required
    • TTL compatible inputs and outputs
    • Single 3.3V power supply

    Applications

    Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Technical Specifications

  • SRAM Type

    Asynchronous SRAM

    Memory Configuration

    512K x 8bit

    No. of Pins

    44Pins

    Supply Voltage Max

    3.63V

    Clock Frequency Max

    -

    Operating Temperature Min

    -40°C

    Product Range

    -

    SVHC

    No SVHC (23-Jan-2024)

    Memory Density

    4Mbit

    IC Case / Package

    TSOP

    Supply Voltage Min

    3.135V

    Supply Voltage Nom

    3.3V

    IC Mounting

    Surface Mount

    Operating Temperature Max

    85°C

    MSL

    MSL 3 - 168 hours

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:85423245
    US ECCN:3A991.b.1.b.2
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (23-Jan-2024)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000454