Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61C6416AL-12TLICopy
Order Code2901190
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.990 (CNY49.7087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.99 (CNY49.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61C6416AL-12TLICopy
Order Code2901190
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density1Mbit
Memory Configuration64K x 16bit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
64K x 16bit
No. of Pins
44Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
1Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.2.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002118