Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16256B-125KBLICopy
Manufacturer Standard Lead Time59 weeks
Order Code4816439
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.660 (CNY330.7058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.66 (CNY330.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16256B-125KBLICopy
Manufacturer Standard Lead Time59 weeks
Order Code4816439
Technical Datasheet
DRAM TypeDDR3
Memory Density4Gbit
Memory Configuration256M x 16bit
Clock Frequency Max800MHz
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IS43TR16256B-125KBLI is a 4Gb DDR3 SDRAM.
- Standard voltage: VDD and VDDQ = 1.5V ±0.075V
- High speed data transfer rates with system frequency up to 1066MHz
- 8 internal banks for concurrent operation, 8n-Bit pre-fetch architecture
- Programmable CAS latency, programmable CAS WRITE latency (CWL) based on tCK
- BL switch on the fly, Auto Self Refresh(ASR), Self Refresh Temperature(SRT)
- Partial array self refresh, asynchronous RESET pin
- OCD (off-chip driver impedance adjustment), dynamic ODT (on-die termination)
- Write levelling, up to 200MHz in DLL off mode
- 96-ball BGA package
- Industrial temperature range from –40°C ≤ TC ≤ 95°C
Technical Specifications
DRAM Type
DDR3
Memory Configuration
256M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.5V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
4Gbit
Clock Frequency Max
800MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001