IS43TR16256B-125KBL

DRAM, DDR3, 4 Gbit, 256M x 16bit, 800 MHz, BGA, 96 Pins

Image is for illustrative purposes only. Please refer to product description.
INTEGRATED SILICON SOLUTION / ISSI IS43TR16256B-125KBL DRAM, DDR3, 4 Gbit, 256M x 16bit, 800 MHz, BGA, 96 Pins
Manufacturer Part NoIS43TR16256B-125KBLCopy
Manufacturer Standard Lead Time60 weeks
Order Code4816443
Your Part Number
Available to Order
Deliveries start from 7/14/2027.

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY189.690 (CNY214.3497)
Price for:Each
Minimum: 1
Multiple: 1
CNY189.69 (CNY214.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • IS43TR16256B-125KBL is a 4Gb DDR3 SDRAM.

    • Standard voltage: VDD and VDDQ = 1.5V ±0.075V
    • High speed data transfer rates with system frequency up to 1066MHz
    • 8 internal banks for concurrent operation, 8n-Bit pre-fetch architecture
    • Programmable CAS latency, programmable CAS WRITE latency (CWL) based on tCK
    • BL switch on the fly, Auto Self Refresh(ASR), Self Refresh Temperature(SRT)
    • Partial array self refresh, asynchronous RESET pin
    • OCD (off-chip driver impedance adjustment), dynamic ODT (on-die termination)
    • Write levelling, up to 200MHz in DLL off mode
    • 96-ball BGA package
    • Commercial temperature range from 0°C ≤ TC ≤ 95°C

Technical Specifications

  • DRAM Type

    DDR3

    Memory Configuration

    256M x 16bit

    IC Case / Package

    BGA

    Supply Voltage Nom

    1.5V

    Operating Temperature Min

    0°C

    Product Range

    -

    Memory Density

    4Gbit

    Clock Frequency Max

    800MHz

    No. of Pins

    96Pins

    IC Mounting

    Surface Mount

    Operating Temperature Max

    95°C

    SVHC

    No SVHC (25-Jun-2025)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:85423290
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.001