Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43LD16640C-25BLICopy
Manufacturer Standard Lead Time66 weeks
Order Code2901177
Product RangeIS43LD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.590 (CNY141.9167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.59 (CNY141.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43LD16640C-25BLICopy
Manufacturer Standard Lead Time66 weeks
Order Code2901177
Product RangeIS43LD
Technical Datasheet
DRAM TypeMobile LPDDR2 S4
Memory Density1Gbit
Memory Configuration64M x 16bit
Clock Frequency Max400MHz
IC Case / PackageFBGA
No. of Pins134Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS43LD
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
Mobile LPDDR2 S4
Memory Configuration
64M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
IS43LD
SVHC
No SVHC (16-Jul-2019)
Memory Density
1Gbit
Clock Frequency Max
400MHz
No. of Pins
134Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063