Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16320E-25DBLICopy
Order Code2787035
Product RangeIS43DR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.690 (CNY68.5797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.69 (CNY68.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16320E-25DBLICopy
Order Code2787035
Product RangeIS43DR
Technical Datasheet
DRAM TypeDDR2
DRAM Density512Mbit
Memory Density512Mbit
DRAM Memory Configuration32M x 16bit
Memory Configuration32M x 16bit
Clock Frequency Max400MHz
Clock Frequency400MHz
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
Access Time-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS43DR
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR2
Memory Density
512Mbit
Memory Configuration
32M x 16bit
Clock Frequency
400MHz
IC Case / Package
BGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
DRAM Density
512Mbit
DRAM Memory Configuration
32M x 16bit
Clock Frequency Max
400MHz
Memory Case Style
BGA
No. of Pins
84Pins
Access Time
-
Operating Temperature Min
-40°C
Product Range
IS43DR
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00723