Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42VM16320G-6BLICopy
Manufacturer Standard Lead Time63 weeks
Order Code4732783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.570 (CNY118.1641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.57 (CNY118.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42VM16320G-6BLICopy
Manufacturer Standard Lead Time63 weeks
Order Code4732783
Technical Datasheet
DRAM TypeMobile SDRAM
Memory Density512Mbit
Memory Configuration16M x 32bit
Clock Frequency Max166MHz
IC Case / PackageBGA
No. of Pins90Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DRAM Type
Mobile SDRAM
Memory Configuration
16M x 32bit
IC Case / Package
BGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
512Mbit
Clock Frequency Max
166MHz
No. of Pins
90Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361