Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16800F-6BLICopy
Order Code2901169
Product RangeIS42S
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16800F-6BLICopy
Order Code2901169
Product RangeIS42S
Technical Datasheet
DRAM TypeSDR
Memory Density128Mbit
Memory Configuration8M x 16bit
Clock Frequency Max166MHz
IC Case / PackageBGA
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
SDR
Memory Configuration
8M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS42S
SVHC
No SVHC (16-Jul-2019)
Memory Density
128Mbit
Clock Frequency Max
166MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268