
Product Information
Alternatives for IS42S16320D-7TLI
1 Product Found
Product Overview
The IS42S16320D-7TLI is a high speed CMOS, dynamic Random Access Memory (RAM) designed to operate in either 3.3 or 2.5V Vdd/Vddq memory systems, depending on the DRAM option. It is internally configured as a quad-bank DRAM with a synchronous interface. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. The 512Mb SDRAM (536870912-bit) has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide pre-charge time and the capability to randomly change column addresses on each clock cycle during burst access. A self-timed row pre-charge initiated at the end of the burst sequence is available with the AUTOpre-charge function enabled. Pre-charge one bank while accessing one of the other three banks will hide the pre-charge cycles and provide seamless, high-speed, random-access operation.
- Clock frequency - 143MHz
- Fully synchronous, all signals referenced to a positive clock edge
- Internal bank for hiding row access/pre-charge
- LVTTL interface
- Programmable burst length
- Programmable burst sequence - sequential/interleave
- Auto refresh (CBR)
- Self refresh
- 8K Refresh cycle/64ms
- Random column address every clock cycle
- Programmable CAS latency
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and pre-charge command
- Speed - 7ns
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive, Commercial
Technical Specifications
SDR
32M x 16bit
TSOP-II
3.3V
-40°C
IS42S
No SVHC (23-Jan-2024)
512Mbit
143MHz
54Pins
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate