Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS41LV16100D-50TLICopy
Manufacturer Standard Lead Time60 weeks
Order Code2901161
Product RangeIS41LV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.430 (CNY78.4559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.43 (CNY78.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS41LV16100D-50TLICopy
Manufacturer Standard Lead Time60 weeks
Order Code2901161
Product RangeIS41LV
Technical Datasheet
DRAM TypeEDO
Memory Density16Mbit
Memory Configuration1M x 16bit
Clock Frequency Max-
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS41LV
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
EDO
Memory Configuration
1M x 16bit
IC Case / Package
TSOP-II
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS41LV
SVHC
No SVHC (16-Jul-2019)
Memory Density
16Mbit
Clock Frequency Max
-
No. of Pins
44Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002357