Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML02G084-TLICopy
Manufacturer Standard Lead Time63 weeks
Order Code2901159
Product Range3.3V Parallel NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.710 (CNY152.2223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.71 (CNY152.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML02G084-TLICopy
Manufacturer Standard Lead Time63 weeks
Order Code2901159
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density2Gbit
Memory Configuration256M x 8bit
InterfacesParallel
IC Case / PackageTSOP-I
No. of Pins48Pins
Clock Frequency Max-
Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
256M x 8bit
IC Case / Package
TSOP-I
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
SVHC
No SVHC (16-Jul-2019)
Memory Density
2Gbit
Interfaces
Parallel
No. of Pins
48Pins
Access Time
25ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003904