Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS29GL128-70SLETCopy
Manufacturer Standard Lead Time49 weeks
Order Code2901155
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.850 (CNY98.1405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.85 (CNY98.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS29GL128-70SLETCopy
Manufacturer Standard Lead Time49 weeks
Order Code2901155
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density128Mbit
Memory Configuration16M x 8bit / 8M x 16bit
InterfacesCFI, Parallel
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
16M x 8bit / 8M x 16bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (16-Jul-2019)
Memory Density
128Mbit
Interfaces
CFI, Parallel
No. of Pins
56Pins
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789