
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.750 (CNY41.5275) |
Product Information
Product Overview
IS25LP064A-JMLE-TY is a 64Mb 3V serial flash memory with 133MHz multi I/O SPI and quad I/O QPI DTR interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash are for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput.
- Industry standard serial interface, 256bytes per programmable page, supports double transfer rate
- High-performance serial flash (SPI), 50MHz normal read, DTR (dual transfer rate) up to 66MHz
- Flexible and efficient memory architecture, program 1 to 256bytes per page
- Efficient read and program modes, low instruction overhead operations, selectable burst length
- Low power with wide temp. ranges, single 2.3V to 3.6V voltage supply, 5mA active read current (typ)
- Advanced security protection, software and hardware write protection, power supply lock protect
- 4x256-Byte dedicated security area with OTP user-lockable bits
- More than 100,000 erase/program cycles, more than 20-year data retention
- 16-pin SOIC 300mil package
- Extended temperature rating range from -40°C to +105°C
Technical Specifications
Serial NOR
8M x 8bit
SOIC
133MHz
2.3V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (16-Jul-2019)
64Mbit
SPI
16Pins
-
3.6V
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate