Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9FG104EGILFTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3262974RL
Cut Tape3262974
Your Part Number
895 In Stock
Need more?
208 Delivery in 3-4 Business Days(SG stock)
687 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.270 | CNY56.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.270 (CNY63.5851) |
| 10+ | CNY43.260 (CNY48.8838) |
| 25+ | CNY40.060 (CNY45.2678) |
| 50+ | CNY38.310 (CNY43.2903) |
| 100+ | CNY36.560 (CNY41.3128) |
| 250+ | CNY33.820 (CNY38.2166) |
| 500+ | CNY33.150 (CNY37.4595) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FG104EGILFTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3262974RL
Cut Tape3262974
Technical Datasheet
Clock IC TypeFrequency Generator
Supply Voltage Min3.135V
Frequency27.5MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins28Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Frequency Generator
Frequency
27.5MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
28Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
