Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.150 (CNY32.9395) |
| 10+ | CNY21.990 (CNY24.8487) |
| 25+ | CNY19.700 (CNY22.261) |
| 50+ | CNY18.170 (CNY20.5321) |
| 100+ | CNY17.720 (CNY20.0236) |
| 250+ | CNY17.260 (CNY19.5038) |
| 500+ | CNY17.120 (CNY19.3456) |
| 1000+ | CNY17.000 (CNY19.210) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.15 (CNY32.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No557GI-05ALFCopy
Order Code2828405
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency200MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins20Pins
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
200MHz
IC Case / Package
TSSOP
No. of Pins
20Pins
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Clock IC Case Style
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
