
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.680 (CNY180.4384) |
| 10+ | CNY128.250 (CNY144.9225) |
| 25+ | CNY117.810 (CNY133.1253) |
| 50+ | CNY113.540 (CNY128.3002) |
| 100+ | CNY109.260 (CNY123.4638) |
Product Information
Product Overview
XMC7100D-F144K4160AA is a family of XMC7000 microcontroller targeted at industrial applications. XMC7100 has one or two Arm® Cortex®-M7 CPUs for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting the controller area network with flexible data rate (CAN FD) and Ethernet. XMC7000 device is manufactured on an advanced 40-nm process. XMC7100 incorporates Infineon's low-power flash memory, and multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform. Application includes industrial drives and robotics, EV-charging, electric two-wheeler, and programmable logic control (PLC).
- 144-TEQFP package, 2 CM7 cores, 4160 code-flash (KB), 256 work-flash (KB)
- 768 RAM (KB), 52 ADC channels, 10 SCB channels, 1 Ethernet channels, 125°C temperature grade
- Single/dual 250-MHz Arm® Cortex®-M7 and 100MHz Cortex®-M0+
- Supply voltage range from 2.7V to 5.5V
- Interfaces is up to 8-ch CAN FD, up to 11-ch SCB
- eMMC, SMIF (QSPI/HS-SPI), 1-ch 10/100 Mbit Ethernet
- Timers is up to 12-ch 16-bit motor control, event generation timer
- 63-ch 16-bit timer/counter/pulse-width modulation and 8-ch 32-bit TCPWM
Technical Specifications
XMC7000 Family XMC7100 Series Microcontrollers
32 bit
4MB
TEQFP
CAN, Ethernet, I2C, SPI, UART
52Channels
2.7V
-40°C
Surface Mount
XMC7100
No SVHC (25-Jun-2025)
ARM Cortex-M7, ARM Cortex-M0+
250MHz
144Pins
116I/O's
768KB
12Bit
5.5V
125°C
XMC7000
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
