
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.620 (CNY149.8606) |
| 10+ | CNY112.250 (CNY126.8425) |
| 25+ | CNY106.350 (CNY120.1755) |
| 50+ | CNY104.150 (CNY117.6895) |
| 100+ | CNY102.350 (CNY115.6555) |
Product Information
Product Overview
XMC4800F144K1024AAXQMA1 is a XMC4000 family of microcontroller based on the ARM Cortex-M4 processor core. The growing complexity of today's energy efficient embedded control applications are demanding microcontroller solutions with higher performance CPU cores featuring DSP and FPU capabilities. The XMC4800 family of microcontrollers take advantage of Infineon's decades of experience in the industrial market to provide an optimized solution to meet the performance challenges of today's embedded control applications. First-ever EtherCAT ® node on an ARM ® Cortex ®-M microcontroller with on-chip flash and analogue/mixed signal capabilities.
- ARM ® Cortex ®-M4 @ 144MHz, 1024KB flash, 200KB RAM
- Data and IP protection on flash, supply voltage range from 3.13V to 3.63V
- EtherCAT ® node, 6 x CAN nodes
- EthernetMAC, USB-OTG, SD/MMC, 6 channel USIC (configurable to SPI, UART, IIC, IIS)
- External bus unit, 4 x 12bit ADC, 26 input channels, 4 x parallel sampling and conversion
- 2 channel 12bit DAC, 4 channel ∆Σ demodulator
- 24 x 16bit special purpose timers, dead time generation, 2 x position interface, watchdog timer
- Watch dog timer, real time clock, SDIO/SD/MMC interface
- Operating temperature range from -40°C to 125°C
- LQFP144 package
Technical Specifications
XMC4000 Family XMC4800 Series Microcontrollers
32 bit
1MB
LQFP
I2C, I2S, LIN, SPI, UART
32Channels
3.13V
-40°C
Surface Mount
XMC4800
No SVHC (25-Jun-2025)
ARM Cortex-M4F
144MHz
144Pins
119I/O's
200KB
12Bit
3.63V
125°C
XMC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
