Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC4800F144F1024AAXQMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3703506
Product RangeXMC4000 Family XMC4800 Series Microcontrollers
Also Known AsXMC4800-F144F1024 AA, SP001311800
Your Part Number
463 In Stock
Need more?
463 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.060 (CNY203.4678) |
| 10+ | CNY140.010 (CNY158.2113) |
| 25+ | CNY128.220 (CNY144.8886) |
| 50+ | CNY123.880 (CNY139.9844) |
| 100+ | CNY119.530 (CNY135.0689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.06 (CNY203.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4800F144F1024AAXQMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3703506
Product RangeXMC4000 Family XMC4800 Series Microcontrollers
Also Known AsXMC4800-F144F1024 AA, SP001311800
Technical Datasheet
Product RangeXMC4000 Family XMC4800 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size200KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC4800
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC4000 Family XMC4800 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC4800
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
144MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
RAM Memory Size
200KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423219
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004559
