Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC4700F144K2048AAXQMA1Copy
Manufacturer Standard Lead Time63 weeks
Order Code2710100
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Also Known AsXMC4700-F144K2048 AA, SP001311766
Your Part Number
816 In Stock
720 more incoming. You can reserve stock now
816 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.400 (CNY186.902) |
| 10+ | CNY133.580 (CNY150.9454) |
| 25+ | CNY124.400 (CNY140.572) |
| 50+ | CNY120.520 (CNY136.1876) |
| 100+ | CNY116.640 (CNY131.8032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.40 (CNY186.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4700F144K2048AAXQMA1Copy
Manufacturer Standard Lead Time63 weeks
Order Code2710100
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Also Known AsXMC4700-F144K2048 AA, SP001311766
Technical Datasheet
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size352KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size2MB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC47xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XMC4700F144K2048AAXQMA1 is a XMC4700 series microcontroller based on the ARM Cortex-M4 processor core. It is optimized for industrial connectivity, industrial control, power conversion, sense and control. Typical applications are consumer electronics, EV traction inverter, microinverter solutions, smart alarm systems, smart buildings.
- High performance 32-bit ARM Cortex-M4 CPU, DSP/MAC instructions
- System timer (SysTick) for operating system support
- Floating point unit, memory protection unit, nested vectored interrupt controller
- 2048Kbytes flash, 352Kbytes SRAM
- Event Request Unit (ERU) for programmable processing of external and internal service requests
- Flexible CRC Engine (FCE) for multiple bit error detection
- 4 x 12-bit ADC, 26 input channels, 4 x parallel sampling and conversion
- 2 channel 12bit DAC, 4 channel ∆Σ demodulator,24 x 16bit special purpose timer, dead time generation
- 2 x position interface, watch dog timer, real time clock
- PG-LQFP-144 package, temperature range from -40 to 125°C
Technical Specifications
Product Range
XMC4000 Family XMC4700 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
352KB
IC Case / Package
LQFP
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC47xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
144MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
RAM Memory Size
2MB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
