Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC4700F144K1536AAXQMA1Copy
Manufacturer Standard Lead Time43 weeks
Order Code3775924
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Also Known AsSP001311762, XMC4700-F144K1536 AA
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.720 (CNY197.4336) |
| 10+ | CNY140.390 (CNY158.6407) |
| 25+ | CNY128.900 (CNY145.657) |
| 50+ | CNY124.220 (CNY140.3686) |
| 100+ | CNY119.530 (CNY135.0689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.72 (CNY197.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4700F144K1536AAXQMA1Copy
Manufacturer Standard Lead Time43 weeks
Order Code3775924
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Also Known AsSP001311762, XMC4700-F144K1536 AA
Technical Datasheet
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size1.5MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
RAM Memory Size276KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC4000
MCU SeriesXMC47xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC4000 Family XMC4700 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.5MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
ADC Channels
32Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC47xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
144MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
RAM Memory Size
276KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
XMC4000
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
