Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC4300F100K256AAXUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3703498RL
Cut Tape3703498
Product RangeXMC4000 Family XMC4300 Series Microcontrollers
Also Known AsXMC4300-F100K256 AA, SP001706432
Your Part Number
1,706 In Stock
Need more?
1,706 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY132.990 | CNY132.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.990 (CNY150.2787) |
| 10+ | CNY122.690 (CNY138.6397) |
| 25+ | CNY117.460 (CNY132.7298) |
| 50+ | CNY110.760 (CNY125.1588) |
| 100+ | CNY104.050 (CNY117.5765) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4300F100K256AAXUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3703498RL
Cut Tape3703498
Product RangeXMC4000 Family XMC4300 Series Microcontrollers
Also Known AsXMC4300-F100K256 AA, SP001706432
Technical Datasheet
Product RangeXMC4000 Family XMC4300 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's75I/O's
InterfacesCAN, I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC4300
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC4000 Family XMC4300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, LIN, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC4300
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
144MHz
No. of Pins
100Pins
No. of I/O's
75I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069
