
5,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.100 (CNY27.233) |
| 10+ | CNY18.500 (CNY20.905) |
| 25+ | CNY17.100 (CNY19.323) |
| 50+ | CNY16.130 (CNY18.2269) |
| 100+ | CNY15.160 (CNY17.1308) |
| 250+ | CNY14.650 (CNY16.5545) |
| 500+ | CNY14.240 (CNY16.0912) |
| 1000+ | CNY13.960 (CNY15.7748) |
Product Information
Product Overview
XMC1404Q048X0064AAXTMA1 is a 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series devices are optimized for motor control, power conversion, and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications require microcontrollers to have a significant CPU performance, integrated peripheral functionality and a rapid development environment enabling short time-to-market, without compromising cost efficiency. The performance of XMC1400 will be increased by 70% over the existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 CAN nodes interfaces. Potential applications include industrial I/O, motor control, and smart lighting.
- 64KB flash, 16KB RAM
- Supply voltage range from 1.8 to 5.5V
- Peripherals clock: 96MHZ
- MATH co-processor for CORDIC and HW Divide
- 16 x 16-bit special purpose timers, dead time generation
- 2 x hall sensor and encoder I/F, LED brightness and colour control module (BCCU)
- 12 channel 12-bit ADC, 2 x parallel sampling, 4 x comparators
- 4 channel USIC (configurable to SPI, UART, IIC, IIS), 16 channel touch control / LED matrix control
- PG-VQFN-48 package
- Temperature range from -40 to 105°C
Technical Specifications
XMC1000 Family XMC1400 Series Microcontrollers
32 bit
64KB
VQFN
I2C, I2S, LIN, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
XMC1400
No SVHC (25-Jun-2025)
ARM Cortex-M0
48MHz
48Pins
34I/O's
16KB
12Bit
5.5V
105°C
XMC1000
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
