Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1402F064X0200AAXUMA1Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3155066RL
Cut Tape3155066
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Also Known AsXMC1402-F064X0200 AA, SP001308132
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.700 | CNY23.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY17.830 (CNY20.1479) |
| 25+ | CNY16.380 (CNY18.5094) |
| 50+ | CNY15.550 (CNY17.5715) |
| 100+ | CNY14.710 (CNY16.6223) |
| 250+ | CNY13.950 (CNY15.7635) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY11.960 (CNY13.5148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1402F064X0200AAXUMA1Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3155066RL
Cut Tape3155066
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Also Known AsXMC1402-F064X0200 AA, SP001308132
Technical Datasheet
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size200KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's48I/O's
InterfacesCAN, I2C, I2S, SPI, UART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1400
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XMC1402F064X0200AAXUMA1 is a microcontroller for industrial applications. It is s based on the ARM Cortex-M0 processor core. The XMC1400 series addresses the real-time control needs of motor control and digital power conversion. It also features peripherals for LED lighting applications and human-machine interface (HMI).
- 8Kbyte ROM, 16Kbyte SRAM (with parity), up to 200Kbyte flash (with ECC)
- 1.8V to 5.5V supply with power on reset and brownout detector, on-chip clock monitor
- Window watchdog, real-time clock module, pseudo random number generator
- LEDTS in human-machine interface, up to 24 touch pads, drive up to 144 LEDs
- Up to 8 channels out of range comparators, up to 4 fast analogue comparators
- 2x4 16bit 96MHz CCU4 timers for signal monitoring and PWM
- Up to 56 input/output ports, 1.8V to 5.5V capable, up to 8 high current pads (50mA sink)
- 4 breakpoints, 2 watchpoints, ARM serial wire debug, single-pin debug interfaces
- Free DAVE™ toolchain with low level drivers and apps
- PG-LQFP-64 package, ambient operating temperature range from -40 to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XMC1000 Family XMC1400 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
200KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1400
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC1000
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
