Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1401Q048F0128AAXUMA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3267662RL
Cut Tape3267662
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Also Known AsXMC1401-Q048F0128 AA, SP001381080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.510 | CNY22.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.510 (CNY25.4363) |
| 10+ | CNY17.130 (CNY19.3569) |
| 25+ | CNY15.950 (CNY18.0235) |
| 50+ | CNY15.170 (CNY17.1421) |
| 100+ | CNY14.360 (CNY16.2268) |
| 250+ | CNY13.650 (CNY15.4245) |
| 500+ | CNY12.890 (CNY14.5657) |
| 1000+ | CNY12.470 (CNY14.0911) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1401Q048F0128AAXUMA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3267662RL
Cut Tape3267662
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Also Known AsXMC1401-Q048F0128 AA, SP001381080
Technical Datasheet
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's34I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC1400
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XMC1000 Family XMC1400 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
VQFN
Interfaces
I2C, I2S, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1400
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XMC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
