Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1302T028X0032ABXUMA1Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3585362RL
Cut Tape3585362
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302-T028X0032 AB, SP001789624
Your Part Number
5,959 In Stock
Need more?
5,959 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.730 | CNY17.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.730 (CNY20.0349) |
| 10+ | CNY12.090 (CNY13.6617) |
| 50+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY10.850 (CNY12.2605) |
| 250+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY9.850 (CNY11.1305) |
| 1000+ | CNY9.490 (CNY10.7237) |
| 2500+ | CNY9.230 (CNY10.4299) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1302T028X0032ABXUMA1Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3585362RL
Cut Tape3585362
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302-T028X0032 AB, SP001789624
Technical Datasheet
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageTSSOP
No. of I/O's26I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1300
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- XMC1300 series ARM® Cortex®-M0 32bit processor core microcontroller for industrial applications
- High-performance 32-bit ARM Cortex-M0 CPU
- Most 16bit thumb and subset of 32bit thumb2 instruction set
- Single cycle 32bit hardware multiplier, system timer (SysTick) for operating system support
- Nested vectored interrupt controller (NVIC)
- CORDIC unit for trigonometric calculation, division unit
- Up to 8 channels of out of range comparators (ORC)
- Up to 3 fast analogue comparators (ACMP)
- Window watchdog timer (WDT) for safety sensitive applications
- PG-TSSOP-28-8 package, temperature range from -40°C to 105°C
Technical Specifications
Product Range
XMC1000 Family XMC1300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TSSOP
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
14Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1300
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
26I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC1000
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
