Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1302Q024F0064ABXTMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4568597
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.380 (CNY21.8994) |
| 10+ | CNY14.880 (CNY16.8144) |
| 50+ | CNY13.750 (CNY15.5375) |
| 100+ | CNY12.970 (CNY14.6561) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY11.780 (CNY13.3114) |
| 1000+ | CNY11.450 (CNY12.9385) |
| 2500+ | CNY11.230 (CNY12.6899) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.38 (CNY21.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1302Q024F0064ABXTMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4568597
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Technical Datasheet
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins24Pins
IC Case / PackageVQFN
No. of I/O's22I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1300
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC1000 Family XMC1300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
VQFN
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1300
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
24Pins
No. of I/O's
22I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XMC1000
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
