Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1202T028X0032ABXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2762418RL
Cut Tape2762418
Product RangeXMC1000 Family XMC1200 Series Microcontrollers
Also Known AsXMC1202-T028X0032 AB, SP001248368
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.120 | CNY18.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.120 (CNY20.4756) |
| 10+ | CNY12.290 (CNY13.8877) |
| 50+ | CNY11.650 (CNY13.1645) |
| 100+ | CNY11.000 (CNY12.430) |
| 250+ | CNY10.390 (CNY11.7407) |
| 500+ | CNY10.020 (CNY11.3226) |
| 1000+ | CNY9.720 (CNY10.9836) |
| 2500+ | CNY9.530 (CNY10.7689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1202T028X0032ABXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2762418RL
Cut Tape2762418
Product RangeXMC1000 Family XMC1200 Series Microcontrollers
Also Known AsXMC1202-T028X0032 AB, SP001248368
Technical Datasheet
Product RangeXMC1000 Family XMC1200 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageTSSOP
No. of I/O's26I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size16KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC12xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC1000 Family XMC1200 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TSSOP
Interfaces
I2C, I2S, SPI, UART
ADC Channels
14Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC12xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
26I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
