Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1100T016F0032ABXUMA1Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3958722RL
Cut Tape3958722
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Also Known AsSP001337844, XMC1100-T016F0032 AB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.400 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY4.340 (CNY4.9042) |
| 100+ | CNY3.500 (CNY3.955) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 2500+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1100T016F0032ABXUMA1Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3958722RL
Cut Tape3958722
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Also Known AsSP001337844, XMC1100-T016F0032 AB
Technical Datasheet
Product RangeXMC1000 Family XMC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins16Pins
IC Case / PackageTSSOP
No. of I/O's14I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USI
RAM Memory Size16KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC11xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC1000 Family XMC1100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TSSOP
Interfaces
I2C, I2S, LIN, SPI, UART, USI
ADC Channels
6Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC11xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
16Pins
No. of I/O's
14I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
