Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXDPS21081XUMA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3625272
Also Known AsXDPS21081, SP005415076
Your Part Number
2,400 In Stock
Need more?
2,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY9.110 (CNY10.2943) |
| 50+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY8.730 (CNY9.8649) |
| 250+ | CNY8.530 (CNY9.6389) |
| 500+ | CNY8.340 (CNY9.4242) |
| 1000+ | CNY8.150 (CNY9.2095) |
| 2500+ | CNY7.950 (CNY8.9835) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPS21081XUMA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3625272
Also Known AsXDPS21081, SP005415076
Technical Datasheet
IC FunctionQuasi Resonant Flyback Controller
Supply Voltage Min6.84V
Supply Voltage Max21.5V
IC Package TypeSOIC
No. of Pins12Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for XDPS21081XUMA1
1 Product Found
Technical Specifications
IC Function
Quasi Resonant Flyback Controller
Supply Voltage Max
21.5V
No. of Pins
12Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
6.84V
IC Package Type
SOIC
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
