Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXDPL8221XUMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3014267RL
Cut Tape3014267
Also Known AsXDPL8221, SP001684238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.200 | CNY16.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.200 (CNY18.306) |
| 10+ | CNY14.580 (CNY16.4754) |
| 50+ | CNY13.710 (CNY15.4923) |
| 100+ | CNY12.740 (CNY14.3962) |
| 250+ | CNY11.880 (CNY13.4244) |
| 500+ | CNY11.440 (CNY12.9272) |
| 1000+ | CNY11.120 (CNY12.5656) |
| 2500+ | CNY10.900 (CNY12.317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPL8221XUMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3014267RL
Cut Tape3014267
Also Known AsXDPL8221, SP001684238
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min90V
Input Voltage Max305V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ180kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleSOIC
No. of Outputs2Outputs
Switching Frequency180kHz
Technical Specifications
Topology
Flyback
Input Voltage Min
90V
Output Voltage Max
-
Switching Frequency Typ
180kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
180kHz
LED Driver Type
Isolated
Input Voltage Max
305V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Flyback
No. of Outputs
2Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000373
