Print Page
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.990 | CNY12.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.990 (CNY14.6787) |
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.740 (CNY11.0062) |
| 100+ | CNY9.410 (CNY10.6333) |
| 250+ | CNY9.130 (CNY10.3169) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.850 (CNY10.0005) |
| 2500+ | CNY8.680 (CNY9.8084) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPL8220XUMA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2986410RL
Cut Tape2986410
Product RangeXDP
Also Known AsXDPL8220, SP001398160
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min90V
Input Voltage Max305V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ10MHz
IC MountingSurface Mount
IC Case / PackageDSO
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXDP
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleDSO
No. of Outputs1Outputs
Switching Frequency10MHz
Technical Specifications
Topology
Flyback
Input Voltage Min
90V
Output Voltage Max
-
Switching Frequency Typ
10MHz
IC Case / Package
DSO
Operating Temperature Min
-40°C
Product Range
XDP
SVHC
No SVHC (25-Jun-2025)
Device Topology
Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
305V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
DSO
Switching Frequency
10MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007

