
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY43.190 | CNY43.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.190 (CNY48.8047) |
| 10+ | CNY33.120 (CNY37.4256) |
| 25+ | CNY30.640 (CNY34.6232) |
| 50+ | CNY29.270 (CNY33.0751) |
| 100+ | CNY27.900 (CNY31.527) |
| 250+ | CNY26.190 (CNY29.5947) |
| 500+ | CNY25.660 (CNY28.9958) |
Product Information
Product Overview
XDPE15284D0000XUMA1 is an XDP™ 8-phase hyper transient phase dual loop multiphase controller. It provides power for Intel™ VR13, VR13HC, VR14 servers, workstations, and high-end desktop applications. Core voltage is provided by a multi-phase buck converter with up to 8 synchronous-rectified channels in parallel while a second loop provides voltage for the I/O. The XDPE15284 phase configuration is flexible in how the phases are allocated to the 2 loops. Any phase can be assigned to either loop and the phase firing order is fully programmable to offer the ultimate in-phase configuration flexibility. Typically, configurations of 8+0, 7+1, 6+2, 5+3 or 4+4 phases are supported. Potential application includes Vcore power regulation for Intel™ VR13, VR13HC, VR14-based microprocessors, servers, workstations, high-end desktops, high Current ASIC, and PMBus POLs.
- Output voltage regulation range from 0.25V to 1.52V (5 mV/step)
- Digitally controlled phasing for full flexibility in both loop configuration and phase firing order
- Digital current emulation for TLVR inductor support
- Configurable autonomous phase add/drop, automatic phase detection at start-up
- Supports start-up into pre-bias voltage, integrated power stage current sense
- Differential output voltage sense
- Fast current balancing with current-mode control
- Digitally programmable PID (Proportional, Integral, Differential) loop compensation
- Digitally programmable load line slope, digital temperature compensation
- QFN package type
Technical Specifications
-
Current Mode Control
-
40Pins
-
-
-
-
-
No SVHC (25-Jun-2025)
VQFN
12V
3.04V
1Channels
-
VQFN
Surface Mount
-
-
Synchronous Buck (Step Down)
-
-
-
1MHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
