
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.170 | CNY55.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.170 (CNY62.3421) |
| 10+ | CNY43.220 (CNY48.8386) |
| 25+ | CNY40.250 (CNY45.4825) |
| 50+ | CNY39.790 (CNY44.9627) |
| 100+ | CNY39.400 (CNY44.522) |
Product Information
Product Overview
XDP710002XUMA1 is a wide input voltage hot swap and system monitoring controller IC that drives a single or multiple parallel N-Channel MOSFETs. In addition to a controlled turn ON, it provides continuous system health monitoring and communication to the main MCU via the PMBus interface. The high-speed communication through PMBus allows system designers to disable the downstream sub-systems fully or partially. It incorporates an extensive variety of system protections for safety operations and generates various protection responses depending on the severity of the incident. Latch off, reset, system shutdown and retry are some examples of response types. Its SOA protection effectively ensures that the system FET always operates under safe conditions.
- Wide input voltage range from 5.5V to 80V, transient withstand up to 100V for 500ms
- Programmable and pre-set FET active SOA protection, 1MHz PMBus interface
- Integrated gate driver and charge pump for external N-channel MOSFET
- Configurable fast FET's shut down: two step turn-off or 1.5A pull-down current
- Energy monitoring and reporting, programmable input and output OV and UV protections
- Support for external temperature sensor and OT protection, sequential turn-on capability
- Precision input and output voltage monitoring and reporting is ≤0.4%
- Clock/data fall time is 120ns maximum at (VDD-VIN - GND = 48V)
- Clock frequency range from 10 to 1000KHz
- junction temperature range from -40°C to 125°C, 29-lead VQFN package
Technical Specifications
1Channels
80V
29Pins
Surface Mount
-40°C
-
MSL 3 - 168 hours
5.5V
VQFN-EP
MOSFET
Hot Swap and System Monitoring Controller
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
