
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.380 | CNY38.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.380 (CNY43.3694) |
| 10+ | CNY37.680 (CNY42.5784) |
| 25+ | CNY36.980 (CNY41.7874) |
| 50+ | CNY36.280 (CNY40.9964) |
| 100+ | CNY35.580 (CNY40.2054) |
| 250+ | CNY34.880 (CNY39.4144) |
| 500+ | CNY34.180 (CNY38.6234) |
Product Information
Product Overview
XDP710001XUMA1 is a XDP710 wide input voltage hot swap and system monitoring controller IC that drives a single or multiple parallel N-Channel MOSFETs. In addition to a controlled turn ON, XDP710 provides continuous system health monitoring and communication to the main MCU via the PMBus interface. The high-speed communication through PMBus allows system designers to disable the downstream sub-systems fully or partially. Potential applications include server and datacentre, 24V - 48V industrial systems, power distribution systems, intelligent e-fuse, network router, and switches.
- Compatible with Infineon's OptiMOS™, compatible with Infineon's linear FET
- Wide input voltage range from 5.5V to 80V
- Transient withstand up to 100V for 500ms, dedicated current and voltage ADCs 12bit
- Programmable and pre-set FET active SOA protection
- Integrated gate driver and charge pump for external N-Channel MOSFET
- Configurable fast FET's shut down two step turn-off or 1.5A pull-down current
- PMBus interface 1MHz, precision input and output voltage monitoring and reporting ≤1%
- Energy monitoring and reporting, programmable input and output OV and UV protections
- Support for external temperature sensor and OT protection, sequential turn-on capability
- 29-lead VQFN package, junction temperature range from -40°C to 125°C
Technical Specifications
1Channels
80V
29Pins
Surface Mount
-40°C
-
MSL 3 - 168 hours
5.5V
VQFN-EP
MOSFET
Hot Swap Controller
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
