Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXC886CM8FFI5VACFXUMA1Copy
Order Code
Re-Reel2762408RL
Cut Tape2762408
Product RangeXC800 Family XC88X Series Microcontrollers
Also Known AsSAF-XC886CM-8FFI 5V AC, SP000607014
Your Part Number
649 In Stock
Need more?
649 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY122.430 | CNY122.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.430 (CNY138.3459) |
| 10+ | CNY93.040 (CNY105.1352) |
| 25+ | CNY89.160 (CNY100.7508) |
| 50+ | CNY83.870 (CNY94.7731) |
| 100+ | CNY78.580 (CNY88.7954) |
| 250+ | CNY74.700 (CNY84.411) |
| 500+ | CNY69.900 (CNY78.987) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXC886CM8FFI5VACFXUMA1Copy
Order Code
Re-Reel2762408RL
Cut Tape2762408
Product RangeXC800 Family XC88X Series Microcontrollers
Also Known AsSAF-XC886CM-8FFI 5V AC, SP000607014
Technical Datasheet
Product RangeXC800 Family XC88X Series Microcontrollers
Device Core8051
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesCAN, SPI, UART
RAM Memory Size1.75KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXC
MCU SeriesXC88x
Qualification-
Product Overview
8bit single chip microcontroller.
- High-performance XC800 core, compatible with standard 8051 processor
- Power-on reset generation, brownout detection for core logic supply
- On-chip OSC and PLL for clock generation
- Slow-down mode, idle mode are power saving modes
- Programmable 16-bit Watchdog Timer (WDT)
- Up to 48 pins as digital I/O, 8 pins as digital/analogue input six ports
- 8 channel, 10bit ADC and four 16bit timers
- Multiplication/Division Unit for arithmetic operations (MDU)
- CORDIC Coprocessor for computation of trigonometric, hyperbolic and linear functions
- Capture/compare unit for PWM signal generation (CCU6), Synchronous serial channel (SSC)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XC800 Family XC88X Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
1.75KB
ADC Resolution
10Bit
Supply Voltage Max
2.7V
Operating Temperature Max
85°C
MCU Family
XC
Qualification
-
Device Core
8051
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
CAN, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XC88x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
