Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTZ800N16KOFHPSA3Copy
Order Code4908622
Product RangeTZ800N Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,351.410 (CNY3,787.0933) |
| 5+ | CNY3,196.060 (CNY3,611.5478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,351.41 (CNY3,787.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTZ800N16KOFHPSA3Copy
Order Code4908622
Product RangeTZ800N Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current867A
On State RMS Current1.5kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins4Pins
Thyristor MountingChassis Mount
Product RangeTZ800N Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
On State RMS Current
1.5kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Chassis Mount
SVHC
No SVHC (04-Feb-2026)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
867A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
4Pins
Product Range
TZ800N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
