Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLV49645TAXBXA1Copy
Manufacturer Standard Lead Time46 weeks
Order Code2889379
Product RangeXENSIV Series
Also Known AsTLV4964-5TA, SP001274784
Your Part Number
885 In Stock
60,000 more incoming. You can reserve stock now
885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.230 (CNY4.7799) |
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.000 (CNY3.390) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 2500+ | CNY2.600 (CNY2.938) |
| 5000+ | CNY2.550 (CNY2.8815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.23 (CNY4.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLV49645TAXBXA1Copy
Manufacturer Standard Lead Time46 weeks
Order Code2889379
Product RangeXENSIV Series
Also Known AsTLV4964-5TA, SP001274784
Technical Datasheet
Hall Effect TypeUnipolar
Switch TypeUnipolar Hall Effect Switch
Operating Point Typ0.0075T
Release Point Typ0.005T
Hysteresis Typ-
Supply Voltage Min3V
Supply Voltage Max26V
Sensor Case StyleTO-92S
Sensor Case / PackageTO-92S
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLV49645TAXBXA1 is a high precision hall effect switch for consumer applications.
- 3.0 to 26V supply voltage, 1.6mA typical supply current
- Open drain output interface, operation from unregulated power supply
- Output overcurrent & overtemperature protection, high ESD performance
- Active error compensation, high stability of magnetic thresholds
- Output rise time is 0.5ms typical at (1.2kohm /50pF)
- Power-on time is 80µs typical at (VDD = 3V, B ≤ BRP - 0.5mT or B ≥ BOP + 0.5mT)
- Hysteresis is 3.0mT typical
- Delay time is 15µs typical
- Industrial temperature range from -40°C to +125°C
- 3-pin TO-92S package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Unipolar
Operating Point Typ
0.0075T
Hysteresis Typ
-
Supply Voltage Max
26V
Sensor Case / Package
TO-92S
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
125°C
MSL
-
Switch Type
Unipolar Hall Effect Switch
Release Point Typ
0.005T
Supply Voltage Min
3V
Sensor Case Style
TO-92S
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
