Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLT807B0EPVXUMA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2986288RL
Cut Tape2986288
Product RangeAdj 160mA LDO Voltage Regulators
Also Known AsTLT807B0EPV, SP001497360
Your Part Number
2,546 In Stock
Need more?
146 Delivery in 3-4 Business Days(SG stock)
2,400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.220 | CNY10.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY8.360 (CNY9.4468) |
| 100+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.700 (CNY8.701) |
| 2500+ | CNY7.360 (CNY8.3168) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLT807B0EPVXUMA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2986288RL
Cut Tape2986288
Product RangeAdj 160mA LDO Voltage Regulators
Also Known AsTLT807B0EPV, SP001497360
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.7V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max20V
PolarityPositive Output
Max Output Current70mA
Output Current Max70mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 160mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
Output Voltage - Nom
-
Output Voltage Max
20V
Max Output Current
70mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Input Voltage Min
4.7V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
70mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
Adj 160mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
