Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS850F1TAV50ATMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2780932RL
Cut Tape2780932
Product Range5V, 500mA LDO Voltage Regulators
Also Known AsTLS850F1TA V50, SP001380546
Your Part Number
613 In Stock
Need more?
613 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.660 | CNY17.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.660 (CNY19.9558) |
| 10+ | CNY17.380 (CNY19.6394) |
| 25+ | CNY17.280 (CNY19.5264) |
| 50+ | CNY17.190 (CNY19.4247) |
| 100+ | CNY17.090 (CNY19.3117) |
| 250+ | CNY16.940 (CNY19.1422) |
| 500+ | CNY14.160 (CNY16.0008) |
| 1000+ | CNY12.430 (CNY14.0459) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS850F1TAV50ATMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2780932RL
Cut Tape2780932
Product Range5V, 500mA LDO Voltage Regulators
Also Known AsTLS850F1TA V50, SP001380546
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current175mV
Dropout Voltage Typ @ Current175mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V, 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The <bold>TLS850F1TAV50</bold> is a high performance very low dropout linear voltage regulator for 5V supply. With an input voltage range of 3V to 40V and very low quiescent of only 40µA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. The TLS850F1TAV50 provides an output voltage accuracy of 2% and a maximum output current up to 500mA.
- Wide input voltage range from 3.0V to 40V
- Fixed output voltage 5V
- Output voltage precision ±2%
- Output current capability up to 500mA
- Ultra low current consumption typ. 40µA
- Very low dropout voltage typ. 70mV@100mA
- Adjustable reset threshold down to 2.50V
- Watchdog with fixed timing: 48ms
- Enable, undervoltage reset, overtemperature shutdown
- AEC qualified
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
175mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
5V, 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage - Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
