Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS850D0TEV50ATMA1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2986415
Product Range3.3V/5V 500mA LDO Voltage Regulators
Also Known AsTLS850D0TE V50, SP001473260
Your Part Number
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY16.300 (CNY18.419) |
| 50+ | CNY15.470 (CNY17.4811) |
| 100+ | CNY14.630 (CNY16.5319) |
| 250+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY13.040 (CNY14.7352) |
| 2500+ | CNY12.880 (CNY14.5544) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.70 (CNY26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS850D0TEV50ATMA1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2986415
Product Range3.3V/5V 500mA LDO Voltage Regulators
Also Known AsTLS850D0TE V50, SP001473260
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current175mV
Dropout Voltage Typ @ Current175mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V/5V 500mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Alternatives for TLS850D0TEV50ATMA1
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
175mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V/5V 500mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage - Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
