Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS850D0TAV33ATMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2780928RL
Cut Tape2780928
Product Range3.3V, 500mA LDO Voltage Regulators
Also Known AsTLS850D0TA V33, SP001380598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.930 | CNY14.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.930 (CNY16.8709) |
| 10+ | CNY10.180 (CNY11.5034) |
| 50+ | CNY9.480 (CNY10.7124) |
| 100+ | CNY8.950 (CNY10.1135) |
| 250+ | CNY8.420 (CNY9.5146) |
| 500+ | CNY8.070 (CNY9.1191) |
| 1000+ | CNY7.760 (CNY8.7688) |
| 2500+ | CNY7.290 (CNY8.2377) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS850D0TAV33ATMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2780928RL
Cut Tape2780928
Product Range3.3V, 500mA LDO Voltage Regulators
Also Known AsTLS850D0TA V33, SP001380598
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current175mV
Dropout Voltage Typ @ Current175mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V, 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The <bold>TLS850D0TA</bold> is a high performance very low dropout linear voltage regulator for 3.3V supply. With an input voltage range of 3V to 40V and very low quiescent of only 40µA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. The TLS850D0TAV33 provides an output voltage accuracy of 2% and a maximum output current up to 500mA.
- Wide input voltage range from 3.0V to 40V
- Fixed output voltage 3.3V
- Output voltage precision ±2%
- Output current capability up to 500mA
- Ultra low current consumption typ. 40µA
- Very low dropout voltage typ. 70mV@100mA
- Adjustable reset threshold down to 2.50V
- Enable, undervoltage reset, overtemperature shutdown
- AEC qualified
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage Typ @ Current
175mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
3.3V, 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
