
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.360 | CNY11.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY7.520 (CNY8.4976) |
| 50+ | CNY7.100 (CNY8.023) |
| 100+ | CNY6.680 (CNY7.5484) |
| 250+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY6.030 (CNY6.8139) |
| 1000+ | CNY5.960 (CNY6.7348) |
| 2500+ | CNY5.440 (CNY6.1472) |
Product Information
Product Overview
TLS850B0TEV33ATMA1 is an OPTIREG™ linear, high performance, very low dropout voltage regulator. The input voltage range of 3V to 40V and a very low quiescent current of 20µA make it the perfect match for automotive or other supply systems connected to the battery permanently. The new loop concept combines fast regulation and very high stability. Below an output current of 100mA, the typical dropout voltage is below 100mV. The operating range starts at an input voltage of only 3V (extended operating range). This makes the TLS850B0TEV33 suitable for automotive systems that need to operate during cranking condition. The device can be switched on and off by the enable feature. Potential applications include automotive or other supply systems that are connected to the battery permanently, automotive supply systems that need to operate in cranking condition.
- Wide input voltage range from 3.0V to 40V, fixed output voltage 3.3V
- Output voltage accuracy range from 3.23 to 3.37V (Tj=-40°C to +150°C, VI=13.5V)
- Output current limitation is 750mA typ (0V <lt/> VQ <lt/> VQ,nom - 0.1V, Tj=-40°C to +150°C)
- Ultra low current consumption, typical 20µA
- Very low dropout voltage, typical 120mV at 100mA
- Stable with ceramic output capacitor of 1µF
- Enable function, overtemperature shutdown
- Output current limitation, wide temperature range
- Qualified for automotive applications, product validation according to AEC-Q100/101
- PG-TO252-5 package, junction temperature range from -40 to 150°C
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
500mA
300mV
TO-252 (DPAK)
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
3V
1Outputs
3.3V
-
500mA
300mV
Surface Mount
5Pins
150°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
